Filter Your Search
1 - 10 of 18 results
|
B673-2T
Crydom Inc
|
Check for Price | Yes | Transferred | 42 A | 80 mA | SCR | SINGLE WITH BUILT-IN DIODE | 500 V/us | 3 V | 600 A | 800 V | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | A-G-K-AK | 0 | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-D4 | 4 | compliant | EAR99 | 8541.30.00.80 | |||||
|
B673FSE-2T
Cynergy3 Components
|
Check for Price | Transferred | 80 mA | 3 V | 600 A | 800 V | 125 °C | -40 °C | A-G-K-AK | 0 | CYNERGY3 COMPONENTS LTD | , | unknown | EAR99 | |||||||||||||||||||||||||
|
B673SE-2
Cynergy3 Components
|
Check for Price | Transferred | 80 mA | 3 V | 600 A | 800 V | 125 °C | -40 °C | A-G-K-AK | 0 | CYNERGY3 COMPONENTS LTD | , | unknown | EAR99 | |||||||||||||||||||||||||
|
B673FSE-2
Cynergy3 Components
|
Check for Price | Transferred | 80 mA | 3 V | 600 A | 800 V | 125 °C | -40 °C | A-G-K-AK | 0 | CYNERGY3 COMPONENTS LTD | , | unknown | EAR99 | |||||||||||||||||||||||||
|
B673-2T
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
B673F-2
Crydom Inc
|
Check for Price | Transferred | 80 mA | 3 V | 600 A | 800 V | 125 °C | -40 °C | A-G-K-AK | 0 | CRYDOM INC | , | compliant | EAR99 | |||||||||||||||||||||||||
|
B673-2
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 80 mA | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 600 A | 800 V | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | A-G-K-AK | 0 | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | CYNERGY3 COMPONENTS LTD | FLANGE MOUNT, R-XUFM-D4 | 4 | unknown | EAR99 | 8541.30.00.80 | MODULE | |||||
|
B673-2T
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 80 mA | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 600 A | 800 V | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | A-G-K-AK | 0 | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | CYNERGY3 COMPONENTS LTD | FLANGE MOUNT, R-XUFM-D4 | 4 | unknown | EAR99 | 8541.30.00.80 | MODULE | |||||
|
B673SE-2T
Crydom Inc
|
Check for Price | Obsolete | 42 A | 80 mA | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 500 V/us | 3 V | 600 A | 800 V | R-XUFM-D9 | Not Qualified | 125 °C | -40 °C | ISOLATED | A-G-K-AK | 0 | 1 | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-D9 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
B673-2
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | , | unknown | EAR99 |