Filter Your Search
1 - 10 of 29 results
|
BU22210MUV-E2
ROHM Semiconductor
|
$3.3833 | Yes | Active | 10 | YES | 3 V | 1 | 2.5 mA | OTHER | S-XQCC-N16 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ROHM CO LTD | HVQCCN, LCC16,.12SQ,20 | compliant | 8542.39.00.01 | ROHM Semiconductor | 5.5 V | 2.4 V | D/A CONVERTER | BINARY | SERIAL | 0.1953 % | |||||||||||||||||||||||||||||||||||||||
|
BU22UA3WNVX-TL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | YES | CMOS | 1 | S-PDSO-N4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 600 µm | 1 mm | 1 mm | ROHM CO LTD | , | compliant | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | FIXED | 260 mV | 220 mV | 6 V | 5.5 V | 3.2 V | 0.02 % | 0.045 % | 1 | 125 °C | 300 mA | 2.225 V | 2.175 V | 2.2 V | TR, EMBOSSED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.14 % | ||||||||||||||||||||||||||||||
|
BU226
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | NO | e0 | 125 °C | Tin/Lead (Sn/Pb) | SEMELAB LTD | , | unknown | EAR99 | 2 A | SINGLE | 1 | NPN | 32 W | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BU226
TT Electronics Resistors
|
Check for Price | No | Obsolete | NO | e0 | 125 °C | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | , | compliant | EAR99 | 2 A | SINGLE | 1 | NPN | 32 W | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BU2285FV-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | 36.864 MHz | 36.864 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 50 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -5 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 5.6 mm | 7.8 mm | ROHM CO LTD | TSSOP, TSSOP24,.3 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
BU2279F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 13.5 MHz | 54 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 60 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3/e2 | 70 °C | -5 °C | 260 | 10 | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 10 mm | ROHM CO LTD | LSOP, SOP16,.25 | compliant | 8542.39.00.01 | EAR99 | SOIC | 16 | |||||||||||||||||||||||||||||||||||
|
BU22003GU
ROHM Semiconductor
|
Check for Price | Active | YES | OTHER | S-PBGA-B25 | Not Qualified | 85 °C | -30 °C | 25 | PLASTIC/EPOXY | FBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | ROHM CO LTD | FBGA, BGA25,5X5,20 | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BU2294AF
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 17.7345 MHz | 67.7358 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 50 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3/e2 | 70 °C | -5 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.25 mm | 4.4 mm | 5 mm | ROHM CO LTD | LSOP, SOP8,.25 | compliant | 8542.39.00.01 | EAR99 | SOIC | 8 | |||||||||||||||||||||||||||||||||||
|
BU226
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | NO | e0 | 125 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 2 A | SINGLE | 1 | NPN | 32 W | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BU22TD3WG-GTR
ROHM Semiconductor
|
Check for Price | Active | YES | CMOS | 1 | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | compliant | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | FIXED | 1 V | 6.5 V | 6 V | 3.2 V | 0.02 % | 0.08 % | 1 | 125 °C | 200 mA | 2.225 V | 2.175 V | 2.2 V | TR, EMBOSSED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.14 % |