Filter Your Search
1 - 10 of 153 results
|
WBDDSS4-B-05-8761-D-
TT Electronics Resistors
|
Check for Price | Obsolete | 8.76 kΩ | 0.5 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 8.76 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS8-B-05-8762-D-
TT Electronics Resistors
|
Check for Price | Obsolete | 87.6 kΩ | 0.5 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 87.6 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS8-B-05-8761-D-G
TT Electronics Resistors
|
Check for Price | Obsolete | 8.76 kΩ | 0.5 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 8.76 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDQSC-B-05-8760-B-
TT Electronics Resistors
|
Check for Price | Obsolete | 876 Ω | 0.1 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 876 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDQSC-B-05-8762-B-
TT Electronics Resistors
|
Check for Price | Obsolete | 87.6 kΩ | 0.1 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 87.6 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-B-05-8762-C-
TT Electronics Resistors
|
Check for Price | Obsolete | 87.6 kΩ | 0.25 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 87.6 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-B-05-8760-C-F
TT Electronics Resistors
|
Check for Price | Obsolete | 876 Ω | 0.25 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 876 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS8-B-05-8761-C-B
TT Electronics Resistors
|
Check for Price | Obsolete | 8.76 kΩ | 0.25 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 8.76 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDQSC-B-05-8760-D-C
TT Electronics Resistors
|
Check for Price | Obsolete | 876 Ω | 0.5 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 876 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-B-05-8762-B-A
TT Electronics Resistors
|
Check for Price | Obsolete | 87.6 kΩ | 0.1 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 87.6 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 |