Filter Your Search
1 - 10 of 1,898 results
|
WBDDQSC-B-07-3092-D-C
TT Electronics Resistors
|
Check for Price | Obsolete | 30.9 kΩ | 0.5 % | 50 mW | 1109 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 1 | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
B07301J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 300 Ω | 5 % | 250 mW | 7012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 7 | 3.5 mm | 2.54 mm | 5.08 mm | 17.74 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | SIP, 7012 | ||||||||||||||||||||
|
NS4B-07-30K5-CB
TT Electronics Resistors
|
Check for Price | No | Active | 30.5 kΩ | 0.25 % | 100 mW | 2115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
NS8B-07-30K1-BA
TT Electronics Resistors
|
Check for Price | No | Active | 30.1 kΩ | 0.1 % | 100 mW | 4115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 16 | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
WBDDSS8-B-07-3011-B-B
TT Electronics Resistors
|
Check for Price | Obsolete | 3.01 kΩ | 0.1 % | 50 mW | 1408 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 1 | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
SON-NS4B-07-3002-JD
TT Electronics Resistors
|
Check for Price | No | Active | 30 kΩ | 5 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 30 kΩ | BUSSED | 1 | 70 °C | 30 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||||
|
WBDDSS8-B-07-3012-F-B
TT Electronics Resistors
|
Check for Price | Obsolete | 30.1 kΩ | 1 % | 50 mW | 1408 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 1 | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
SON-NS7B-07-3012-BG
TT Electronics Resistors
|
Check for Price | No | Active | 30.1 kΩ | 0.1 % | 100 mW | 3615 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 14 | Tin/Lead (Sn60Pb40) | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
SON-NS8B-07-3001-JG
TT Electronics Resistors
|
Check for Price | No | Active | 3 kΩ | 5 % | 100 mW | 4115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 16 | 711 µm | 10.414 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
SON-NS4B-07-3090-DF
TT Electronics Resistors
|
Check for Price | No | Active | 309 Ω | 0.5 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 309 Ω | BUSSED | 1 | 70 °C | 309 Ω | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |