Filter Your Search
1 - 10 of 597 results
|
SB160S
Diotec Semiconductor AG
|
$0.0352 | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||
|
SB160
onsemi
|
$0.0435 | Yes | End Of Life | 1 A | 700 mV | 500 µA | 1.25 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | D4, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 017AH | |||||||||||
|
SB160
Diotec Semiconductor AG
|
$0.0444 | Yes | Active | 1 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | DO-204 | 2 | ||||||||||||
|
RB160M-90TR
ROHM Semiconductor
|
$0.0505 | Yes | Yes | Not Recommended | 1 A | 730 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | ROHS COMPLIANT, PMDU, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | 2 | |||||||||||||
|
B160AE-13
Diodes Incorporated
|
$0.0608 | Yes | Active | 1 A | 650 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | 30 A | 1 | 60 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SDB160WS
Diotec Semiconductor AG
|
$0.0638 | Yes | Active | 1 A | 640 mV | 100 µA | 600 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 22 A | 1 | 60 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SDB160WS-AQ
Diotec Semiconductor AG
|
$0.0642 | Yes | Active | 1 A | 640 mV | 100 µA | 600 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 22 A | 1 | 60 V | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||
|
B160-E3/61T
Vishay Intertechnologies
|
$0.0778 | Yes | Active | 1 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 60 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | ||||||||||||
|
RB160MM-30TR
ROHM Semiconductor
|
$0.0857 | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | ||||||||||||||||||
|
B160-13-F
Diodes Incorporated
|
$0.0901 | No | Yes | Active | 1 A | 700 mV | 500 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 60 V | Not Qualified | R-PDSO-C2 | e3 | MIL-STD-202 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | SMA | 2 |