Filter Your Search
1 - 10 of 6,968 results
|
RM3216B-103/203-PBVW10
Susumu Co Ltd
|
$0.5586 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | ISOLATED | 2 | 85 °C | 20 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||||
|
RM2012B-103/303-PBVW10
Susumu Co Ltd
|
$0.5586 | Yes | Yes | Active | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | ISOLATED | 2 | 85 °C | 30 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||||
|
RM2012B-103/203-PBVW10
Susumu Co Ltd
|
$0.8808 | Yes | Yes | Active | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | ISOLATED | 2 | 85 °C | 20 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||||
|
RM3216B-103/103-PBVW10
Susumu Co Ltd
|
$0.8955 | Yes | Yes | Active | 10 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | ISOLATED | 2 | 85 °C | 10 kΩ | YES | 5 ppm/°C | 35.3553 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM2012B-103/103-PBVW10
Susumu Co Ltd
|
$0.8955 | Yes | Yes | Active | 10 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | ISOLATED | 2 | 85 °C | 10 kΩ | YES | 5 ppm/°C | 31.6228 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM3216B-103/303-PBWW10
Susumu Co Ltd
|
$0.9828 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | ISOLATED | 2 | 85 °C | 30 kΩ | YES | 2 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | |||||
|
RM3216B-103/103-PBXW10
Susumu Co Ltd
|
$1.2285 | Yes | Yes | Active | 10 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | ISOLATED | 2 | 85 °C | 10 kΩ | YES | 1 ppm/°C | 35.3553 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM3216B-103/603-PBVW10
Susumu Co Ltd
|
$1.2660 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | ISOLATED | 2 | 85 °C | 60 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||
|
RM2012B-103/903-VBXW10
Susumu Co Ltd
|
$1.9656 | Yes | Active | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | ISOLATED | 2 | 85 °C | 90 kΩ | YES | 1 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Matte Tin (Sn) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | |||||||||
![]() |
RM2012B-103/103-NWXL10
Susumu Co Ltd
|
$2.0160 | Yes | Yes | Active | 10 kΩ | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | ISOLATED | 2 | 85 °C | 10 kΩ | YES | 1 ppm/°C | 31.6228 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 |