Filter Your Search
1 - 10 of 188 results
|
RM3216B-104/304-PBVW10
Susumu Co Ltd
|
$0.6785 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 100 kΩ | ISOLATED | 2 | 85 °C | 300 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | |||||||
|
B10431JY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 430 Ω | 5 % | 125 mW | 6312 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 5 | NO | 200 V | 125 °C | -55 °C | Miniature | 1 | 10 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 16.002 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||
|
B10435JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 4.3 MΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | ISOLATED | 5 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 1 | 10 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | |||||||||||||||||||
|
B10435JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 4.3 MΩ | 5 % | 125 mW | 7612 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | ISOLATED | 5 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 1 | 10 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||
|
B10433GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 43 kΩ | 2 % | 125 mW | 7612 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | ISOLATED | 5 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 1 | 10 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||
|
RM2012B-104/304-NDWW10
Susumu Co Ltd
|
Check for Price | Yes | Active | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 100 kΩ | ISOLATED | 2 | 85 °C | 300 kΩ | YES | 2 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | MATTE TIN | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||
|
RM3216B-104/304-PBWP05
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | ULTRA-PRECISION | 63 mW | 100 kΩ | ISOLATED | 2 | 300 kΩ | YES | 2 ppm/°C | 50 V | e3 | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||||||||
|
RM2012B-104/304-NDWP50
Susumu Co Ltd
|
Check for Price | Yes | Active | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 100 kΩ | ISOLATED | 2 | 85 °C | 300 kΩ | YES | 2 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | MATTE TIN | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||
|
B10433GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 43 kΩ | 2 % | 125 mW | 6312 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 5 | NO | 200 V | 125 °C | -55 °C | Miniature | 1 | 10 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 16.002 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||
|
B10433GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 43 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | ISOLATED | 5 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 1 | 10 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |