Parametric results for: b112 under D Type Connectors

Filter Your Search

1 - 10 of 12,499 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: b112
Select parts from the table below to compare.
Compare
Compare
V23529B1121B237
TE Connectivity
$1.0000 Active 37 2 2.76 mm 2 2.2 A FEMALE BOARD POLYETHYLENE 4/C STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 5 GΩ 2.2A 1 NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) COPPER ALLOY STAGGERED RND PIN-SKT NO YES GRAY 0.109 inch 0.112 inch NO ONE GENERAL PURPOSE NO STAGGERED 2.54 mm 30u inch TIN SOLDER 0.509 inch 0.591 inch 2.744 inch 0.126 inch TE CONNECTIVITY LTD unknown
V23529B1121B209
TE Connectivity
$3.3100 Yes Active 9 2 2.74 mm 2 2.2 A FEMALE 250 Cycles PANEL POLYETHYLENE/PBT-POLYESTER 1/E STEEL NOT APPLICABLE RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 5 GΩ 2.2A 1 YES NO e3 NO DIN 41652, 94V-0 -55 °C 125 °C RECEPTACLE PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE STAGGERED RND PIN-SKT NO YES GRAY 0.108 inch 0.112 inch NO GENERAL PURPOSE NO STAGGERED 2.54 mm 30u inch TIN SOLDER 0.509 inch 0.591 inch 1.228 inch 0.126 inch TE CONNECTIVITY LTD compliant
V23529B1121W485
TE Connectivity
$3.9277 Active TE CONNECTIVITY LTD unknown
V23529B1122B209
TE Connectivity
$4.8462 Yes Active 9 2.74 mm 2.2 A FEMALE BOARD POLYETHYLENE 1/E STEEL NOT APPLICABLE D SUBMINIATURE CONNECTOR NO 2.2A 1 NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE RND PIN-SKT NO YES GRAY NO M3 THREADED INSERT ONE GENERAL PURPOSE NO TIN SOLDER TE CONNECTIVITY LTD compliant
V23529B1122B215
TE Connectivity
$5.9647 Yes Active 15 2.74 mm 2.2 A FEMALE BOARD POLYETHYLENE 2/A STEEL NOT APPLICABLE D SUBMINIATURE CONNECTOR NO 2.2A 1 NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE RND PIN-SKT NO YES GRAY NO M3 THREADED INSERT ONE GENERAL PURPOSE NO TIN SOLDER TE CONNECTIVITY LTD compliant
V23529B1123B215
TE Connectivity
$6.2966 Yes Active 15 2 2.74 mm 2 2.2 A FEMALE 250 Cycles PANEL POLYETHYLENE/PBT-POLYESTER 2/A STEEL NOT APPLICABLE RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 5 GΩ 2.2A 1 YES NO NO DIN 41652, 94V-0 -55 °C 125 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE NOT APPLICABLE STAGGERED RND PIN-SKT NO YES GRAY 0.108 inch 0.112 inch NO #4/40 UNC THREADED INSERT GENERAL PURPOSE NO STAGGERED 2.54 mm 30u inch TIN SOLDER 0.509 inch 0.591 inch 1.556 inch 0.126 inch TE CONNECTIVITY LTD compliant
V23529B1123B225
TE Connectivity
$6.5423 Yes Active 25 2 2.76 mm 2 2.2 A FEMALE BOARD POLYETHYLENE 3/B STEEL NOT APPLICABLE RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 5 GΩ 2.2A 1 NO NO NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK RECEPTACLE NOT APPLICABLE NOT APPLICABLE STAGGERED RND PIN-SKT NO YES GRAY 0.109 inch 0.112 inch NO #4/40 UNC THREADED INSERT ONE GENERAL PURPOSE NO STAGGERED 2.54 mm 30u inch TIN SOLDER 0.509 inch 0.591 inch 2.103 inch 0.126 inch TE CONNECTIVITY LTD compliant
V23529B1122B225
TE Connectivity
$7.6967 Yes Active 25 2 2.76 mm 2 2.2 A FEMALE BOARD POLYETHYLENE 3/B STEEL NOT APPLICABLE RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 5 GΩ 2.2A 1 NO NO e3 NO UL 94V-0 -55 °C 105 °C SPLIT BOARD LOCK RECEPTACLE Tin (Sn) NOT APPLICABLE STAGGERED RND PIN-SKT NO YES GRAY 0.109 inch 0.112 inch NO M3 THREADED INSERT ONE GENERAL PURPOSE NO STAGGERED 2.54 mm 30u inch TIN SOLDER 0.509 inch 0.591 inch 2.103 inch 0.126 inch TE CONNECTIVITY LTD compliant
V23529B1123B209
TE Connectivity
$8.2135 Yes Active 9 2 2.74 mm 2 2.2 A FEMALE 250 Cycles PANEL POLYETHYLENE/PBT-POLYESTER 1/E STEEL NOT APPLICABLE RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 5 GΩ 2.2A 1 YES NO NO DIN 41652, 94V-0 -55 °C 125 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE NOT APPLICABLE STAGGERED RND PIN-SKT NO YES GRAY 0.108 inch 0.112 inch NO #4/40 UNC THREADED INSERT GENERAL PURPOSE NO STAGGERED 2.54 mm 30u inch TIN SOLDER 0.509 inch 0.591 inch 2.744 inch 0.126 inch TE CONNECTIVITY LTD compliant
B112-BU
TE Connectivity
$85.0244 Yes Active PANEL PHENOLIC, 94V-1 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity SCREW 1 1 12 UL MODULAR TERMINAL BLOCK 8 AWG