Filter Your Search
1 - 4 of 4 results
|
CNP34B1142CB-50LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 11.4 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CNP34B1142CT-50LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 11.4 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CNP34B1142CT-25LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 11.4 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CNP34B1142CB-25LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 11.4 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |