Filter Your Search
1 - 10 of 231 results
|
B125S-SLIM
Diotec Semiconductor AG
|
$0.0745 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 50 A | 1 | 250 V | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOP-4 | not_compliant | EAR99 | 8541.10.00.80 | 2019-01-04 | ||||||||||
![]() |
B125S15A
Diotec Semiconductor AG
|
$0.0749 | Yes | Active | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | UL RECOGNIZED | 50 A | 1 | 250 V | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP-4 | compliant | EAR99 | 8541.10.00.80 | DIP | 4 | ||||||||||
![]() |
B125D
Diotec Semiconductor AG
|
$0.0884 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 44 A | 1 | 250 V | Not Qualified | R-PDIP-T4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIOTEC SEMICONDUCTOR AG | DIP-4 | compliant | EAR99 | 8541.10.00.80 | DIP | 4 | |||||||||||
|
B125S2A-SLIM
Diotec Semiconductor AG
|
$0.1002 | Yes | Active | 2.3 A | 950 mV | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 72 A | 1 | 250 V | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||
|
B125R
Diotec Semiconductor AG
|
$0.1293 | Yes | Yes | Active | 2 A | 1 V | 1.5 µs | 5 µA | SILICON | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 55 A | 1 | 250 V | Not Qualified | O-PBCY-W4 | e3 | UL RECOGNIZED | 150 °C | -50 °C | 260 | 10 | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, DIL-4 | not_compliant | EAR99 | 8541.10.00.80 | 4 | Diotec | |||||||
![]() |
B125FS
Diotec Semiconductor AG
|
$0.1799 | Yes | Active | 1 A | 1.3 V | 300 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 44 A | 1 | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP-4 | compliant | EAR99 | 8541.10.00.80 | DIP | 4 | Diotec | |||||||||||||
![]() |
B125FD
Diotec Semiconductor AG
|
$0.2104 | Yes | Active | 1 A | 1.3 V | 300 ns | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 44 A | 1 | 250 V | Not Qualified | R-PDIP-T4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIOTEC SEMICONDUCTOR AG | DIP-4 | compliant | EAR99 | 8541.10.00.80 | DIP | 4 | |||||||||||
|
B125C1500G-E4/51
Vishay Intertechnologies
|
$0.2259 | Yes | Active | 1.6 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | Not Qualified | O-PBCY-W4 | e4 | 125 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | SILVER | WIRE | BOTTOM | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | compliant | Vishay | ||||||||||||||||
|
B125C1500G-E4/51
Vishay Semiconductors
|
$0.3999 | Yes | Active | 1.6 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | Not Qualified | O-PBCY-W4 | e4 | 125 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | SILVER | WIRE | BOTTOM | VISHAY SEMICONDUCTORS | O-PBCY-W4 | unknown | EAR99 | 8541.10.00.80 | 4 | Vishay | |||||||||||||
|
B125C1500A
Diotec Semiconductor AG
|
$0.4850 | Yes | Active | 1.5 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 50 A | 1 | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec |