Filter Your Search
1 - 3 of 3 results
|
B12J5K0E
Ohmite Mfg Co
|
$4.0857 | Yes | Yes | Active | 5 kΩ | 5 % | 12 W | THROUGH HOLE MOUNT | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 625 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 1.02 mm | 38.1 mm | 7.94 mm | 44.45 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||
|
CB12J5K0E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 5 kΩ | 5 % | 12 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | e1 | All-Welded | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | 1.02 mm | 38.1 mm | 7.94 mm | 44.45 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SB12J5K0E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 5 kΩ | 5 % | 12 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | e1 | All-Welded | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | 1.02 mm | 38.1 mm | 7.94 mm | 44.45 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 |