Filter Your Search
1 - 10 of 18 results
|
B165-0611-208-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 24 | 4 | 2.0066 mm | 4 | 20 mΩ | 1.5 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.315 inch | 0.368 inch | 0.492 inch | 0.118 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
B165-0613-208-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 24 | 4 | 2.0066 mm | 4 | 20 mΩ | 1.5 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | WIRE WRAP | 0.315 inch | 0.368 inch | 0.492 inch | 0.476 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
B165-0611-107-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 24 | 4 | 2.0066 mm | 4 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.315 inch | 0.25 inch | 0.477 inch | 0.09 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
B165-0611-119-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 24 | 4 | 2.0066 mm | 4 | 20 mΩ | 1.5 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.315 inch | 0.368 inch | 0.472 inch | 0.09 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
B165-0621-208-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 24 | 4 | 2.0066 mm | 4 | 20 mΩ | 1.5 A | MALE | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.315 inch | 0.604 inch | 0.492 inch | 0.118 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||
|
B165-0611-207-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 24 | 4 | 2.0066 mm | 4 | 20 mΩ | 1.5 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.315 inch | 0.368 inch | 0.492 inch | 0.118 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
B165-0621-207-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 24 | 4 | 2.0066 mm | 4 | 20 mΩ | 1.5 A | MALE | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.315 inch | 0.604 inch | 0.492 inch | 0.118 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||
|
B165-0612-208-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 24 | 4 | 2.0066 mm | 4 | 30 mΩ | 2 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | WIRE WRAP | 0.315 inch | 0.368 inch | 0.484 inch | 0.476 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
B165-0612-209-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 24 | 4 | 2.0066 mm | 4 | 30 mΩ | 2 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | WIRE WRAP | 0.315 inch | 0.368 inch | 0.484 inch | 0.476 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
B165-0611-209-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 24 | 4 | 2.0066 mm | 4 | 20 mΩ | 1.5 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.315 inch | 0.368 inch | 0.492 inch | 0.118 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 |