Filter Your Search
1 - 10 of 174 results
|
PR2B-1692-FB20Q
RCD Components Inc
|
Check for Price | No | Active | 16.9 kΩ | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 750 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 1 mm | 35 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PR1B-1692-FT
RCD Components Inc
|
Check for Price | Active | 16.9 kΩ | 1 % | 4 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 500 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 800 µm | 5.72 mm | 15.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PV2B-1692-JB
RCD Components Inc
|
Check for Price | Active | 16.9 kΩ | 5 % | 3 W | 4330 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 80 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 20.3 mm | 11 mm | 7.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
135B-1692-FB
RCD Components Inc
|
Check for Price | Active | 16.9 kΩ | 1 % | 4 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(STD TC,F TOL) | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
135B-1692-AT301
RCD Components Inc
|
Check for Price | Active | 16.9 kΩ | 0.05 % | 4 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PR2B-1692-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 16.9 kΩ | 1 % | 5 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 750 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 1 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PR2B-1692-FB50W
RCD Components Inc
|
Check for Price | Yes | Active | 16.9 kΩ | 1 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 750 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 1 mm | 35 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
135B-1692-AT50Q
RCD Components Inc
|
Check for Price | No | Active | 16.9 kΩ | 0.05 % | 4 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PR5B-1692-FB20
RCD Components Inc
|
Check for Price | Active | 16.9 kΩ | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 800 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1 mm | 35 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PR5B-1692-FB20Q
RCD Components Inc
|
Check for Price | No | Active | 16.9 kΩ | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 800 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 1 mm | 35 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |