Filter Your Search
1 - 10 of 13 results
|
ARS-01-BELPB1B-40-SG30
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (30) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
MM10-168B1-B4
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 168 | 2 | 1.27 mm | 4 | 500 mA | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | LIF N | 1 GΩ | SHRD CENTER | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | 0.05 inch | NO | ONE | STAGGERED | 50 µm | 20u inch | SOLDER | 0.228 inch | 0.846 inch | 5.25 inch | 0.104 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
PCB1B43AG
Thomas & Betts
|
Check for Price | Obsolete | 43 | 1 | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | NO | ONE | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
PCB1B43A
Thomas & Betts
|
Check for Price | Obsolete | 43 | 1 | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | NO | ONE | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
ARS-01-BELPB1B-40-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | TIN | BOARD CONNECTOR | NO | NO | e3 | NO | TIN | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
PCB1B43SG
Thomas & Betts
|
Check for Price | Obsolete | 43 | 1 | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NO | ONE | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
ARS-01-BELPB1B-40-SG15
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (15) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||
|
ARS-01-BELPB1B-40-GD15
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (15) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||
|
ARS-01-BELPB1B-40-GD30
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (30) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||
|
ARS-01-BELPB1B-40-SG10
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (10) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 |