Filter Your Search
1 - 10 of 139 results
|
B22B-PHDRS
JST Manufacturing
|
Check for Price | Active | BOARD CONNECTOR | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
B22B-J11DK-GWXR(LF)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2.2 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
B22B-06-A-T-A-B-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Yes | Active | DON CONNEX ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B22B-KRWHK-C
JST Manufacturing
|
Check for Price | No | No | Obsolete | 22 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, SHROUDED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
B22B-PADMS-1
JST Manufacturing
|
Check for Price | Contact Manufacturer | 22 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | BAG PACKAGING | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 85 °C | POSITIONING PIN | RECEPTACLE | TIN/LEAD OVER COPPER | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GREEN | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.374 inch | 0.402 inch | 0.945 inch | 0.134 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
98414-F08B22BA03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 21 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.24 inch | 0.232 inch | 0.866 inch | 0.122 inch | AMPHENOL ICC | unknown | |||||||||||||||||
|
98414-G08B22BLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.866 inch | 0.122 inch | AMPHENOL ICC | unknown | ||||||||||||||||||
|
B22B-XADSS-N-A
JST Manufacturing
|
Check for Price | No | No | Obsolete | 22 | 2 | 2.5 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, SHROUDED, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
IMSA-9191B-22B-PT1
Iriso Electronics Co Ltd
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | IRISO ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
B22B-PHDRS-B
JST Manufacturing
|
Check for Price | Active | BOARD CONNECTOR | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |