Filter Your Search
1 - 10 of 19 results
|
B250/220-35L
Fagor Electrónica
|
Check for Price | Obsolete | 35 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | Not Qualified | R-PUFM-W4 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | UPPER | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
B250/220-10
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 10 A | 1.2 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 200 A | 1 | Not Qualified | R-PUFM-D4 | 1 | 150 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
B250/220-35
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 35 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | Not Qualified | R-PUFM-D4 | 1 | 150 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
B250/220-15
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 15 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | Not Qualified | R-PUFM-D4 | 1 | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
B250/220-25L
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 25 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | Not Qualified | R-PUFM-W4 | 1 | 150 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | UPPER | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
KS18B250/220-2
Herrmann Kg
|
Check for Price | Obsolete | 1.8 A | 950 mV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 50 A | 1 | 150 °C | HERRMANN KG | unknown | EAR99 | |||||||||||||||||||||||||||
|
MSKB250/220-1.5
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.65 V | 5 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | SNUBBER DIODE | 50 A | 1 | Not Qualified | R-PUFM-X4 | e2 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.80 | R-PUFM-X4 | 4 | CASE G 7 | ||||||
|
KB61B250/220-30
Herrmann Kg
|
Check for Price | Obsolete | 23 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 700 V | 4 | 380 A | 1 | 150 °C | HERRMANN KG | unknown | EAR99 | |||||||||||||||||||||||||||
|
B250/220-15L
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 15 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | Not Qualified | R-PUFM-W4 | 1 | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | UPPER | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SKBB250/220-4
SEMIKRON
|
Check for Price | Yes | Yes | Active | 5 A | 2.65 V | 10 µs | 100 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | SNUBBER DIODE | 150 A | 1 | Not Qualified | S-PUFM-X4 | e2 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.80 | PLASTIC, CASE G 8, 4 PIN | 4 | CASE G 8 | Semikron |