Filter Your Search
1 - 3 of 3 results
|
B2PS-VH(LF)(SN)
JST Manufacturing
|
$0.1041 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 1 | 20 mΩ | 10 A | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - Copper (Cu) | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.335 inch | 0.587 inch | 0.309 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||
|
B2PS-VH
JST Manufacturing
|
Check for Price | No | Obsolete | 2 | 1 | 3.96 mm | MALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SIDE ENTRY | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||
|
B2PS-VH-GU
JST Manufacturing
|
Check for Price | No | No | Active | 2 | 1 | 3.96 mm | MALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SIDE ENTRY | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown |