Filter Your Search
1 - 10 of 12 results
|
B32022A3683M000
TDK Epcos
|
$0.9707 | Yes | Yes | Active | 68 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | EPCOS AG | , 7135 | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32022A3683M189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 68 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | MATTE TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | EPCOS AG | , 7135 | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32022A3683M003
TDK Epcos
|
Check for Price | Active | 68 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | 110 °C | -40 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||||
|
B32022A3683M289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 68 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | EPCOS AG | , 7135 | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32022A3683M255
TDK Corporation
|
Check for Price | Active | FILM CAPACITOR | B32022 | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | TDK | |||||||||||||||||||||||||
|
B32022A3683M000
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | TDK CORP | , 7135 | compliant | TDK | ||||||
|
B32022A3683M003
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | 110 °C | -40 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32022A3683M189
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | MATTE TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | TDK CORP | , 7135 | compliant | TDK | ||||||
|
B32022A3683M155
TDK Corporation
|
Check for Price | Active | FILM CAPACITOR | B32022 | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | TDK | |||||||||||||||||||||||||
|
B32022A3683M289
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | TDK CORP | , 7135 | compliant | TDK |