Filter Your Search
1 - 2 of 2 results
|
B32023A3104M289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 8.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32023A3104M289
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 8.5 mm | TDK CORP | , | compliant | TDK |