Filter Your Search
1 - 2 of 2 results
|
B32231D1475K000
TDK Corporation
|
Check for Price | Yes | Active | 4.7 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V):63 | 63 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | 800 µm | WIRE | 18 mm | 32 mm | 10 mm | TDK CORP | , | compliant | TDK | |||||
|
B32231D1475K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V):63 | 63 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | 800 µm | WIRE | 18 mm | 32 mm | 10 mm | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.60 |