Filter Your Search
1 - 10 of 7,694 results
|
B32332I6255J081
TDK Epcos
|
$4.8835 | Active | NO | RATED AC VOLTAGE (V): 450 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | TAPE, CARDBOARD | 50 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | TDK | 2.5 µF | FILM CAPACITOR | 25 mm | POLYPROPYLENE | STUD MOUNT | 5 % | 5 % | 450 V | LUG | |||||||||
|
B32332I6755J080
TDK Epcos
|
$5.0606 | Yes | Yes | Active | NO | RATED AC VOLTAGE(V) : 450 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | TIN | 68 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | 7.5 µF | FILM CAPACITOR | 30 mm | POLYPROPYLENE | STUD MOUNT | 5 % | 5 % | 450 V | LUG | IEC60252-1 | |||||
|
B32332I6505J082
TDK Epcos
|
$5.5506 | Yes | Yes | Active | NO | RATED AC VOLTAGE(V) : 450 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | TIN | 52 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | 5 µF | FILM CAPACITOR | 30 mm | POLYPROPYLENE | STUD MOUNT | 5 % | 5 % | 450 V | LUG | IEC60252-1 | B32332 | B32332(450V) | ||
|
B32332I6106J080
TDK Epcos
|
$5.5680 | Yes | Yes | Active | NO | RATED AC VOLTAGE(V) : 450 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | TIN | 68 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | 10 µF | FILM CAPACITOR | 30 mm | POLYPROPYLENE | STUD MOUNT | 5 % | 5 % | 450 V | LUG | IEC60252-1 | |||||
|
B32332I6156J080
TDK Epcos
|
$6.7010 | Yes | Yes | Active | NO | RATED AC VOLTAGE(V) : 450 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | 78 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | 15 µF | FILM CAPACITOR | 30 mm | POLYPROPYLENE | STUD MOUNT | 5 % | 5 % | 450 V | LUG | IEC60252-1 | |||||||
|
B32332I6206J081
TDK Epcos
|
$7.9345 | Active | NO | RATED AC VOLTAGE (V): 450 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | TAPE, CARDBOARD | 93 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | TDK | 20 µF | FILM CAPACITOR | 30 mm | POLYPROPYLENE | STUD MOUNT | 5 % | 5 % | 450 V | LUG | |||||||||
|
B32332I6256J080
TDK Epcos
|
$10.0560 | Yes | Yes | Active | NO | RATED AC VOLTAGE(V) : 450 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | TIN | 93 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | 25 µF | FILM CAPACITOR | 35 mm | POLYPROPYLENE | STUD MOUNT | 5 % | 5 % | 450 V | LUG | IEC60252-1 | |||||
|
B32332I6306J080
TDK Epcos
|
$11.9091 | Yes | Yes | Active | NO | RATED AC VOLTAGE(V) : 450 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | TIN | 93 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | 30 µF | FILM CAPACITOR | 35 mm | POLYPROPYLENE | STUD MOUNT | 5 % | 5 % | 450 V | LUG | IEC60252-1 | |||||
|
B32332I6406J081
TDK Epcos
|
$12.7575 | Active | NO | RATED AC VOLTAGE (V): 450 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | TAPE, CARDBOARD | 103 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | TDK | 40 µF | FILM CAPACITOR | 40 mm | POLYPROPYLENE | STUD MOUNT | 5 % | 5 % | 450 V | LUG | |||||||||
|
B32332I6606J082
TDK Epcos
|
$17.2057 | Active | NO | RATED AC VOLTAGE (V): 450 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | TAPE, CARDBOARD | 103 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | TDK | 60 µF | FILM CAPACITOR | 45 mm | POLYPROPYLENE | STUD MOUNT | 5 % | 5 % | 450 V | LUG |