Filter Your Search
1 - 8 of 8 results
|
B32520-C474-K3189
TDK Epcos
|
Check for Price | Yes | Obsolete | 470 nF | 63 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | 40 V | B32520 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 7.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||
|
B32520-C474-K189
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||
|
B32520-C474-K
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | TDK CORP | , | compliant | ||||||||
|
B32520-C474-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
B32520-C474-K289
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||
|
B32520-C474-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
B32520-C474-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
B32520-C474-K3289
TDK Epcos
|
Check for Price | Yes | Obsolete | 470 nF | 63 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | 40 V | B32520 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 7.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 |