Filter Your Search
1 - 2 of 2 results
|
B32520C1104J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 5 % | 3910 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE(V): 63 | 63 V | B32520 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 7 mm | 10 mm | 2.5 mm | TDK CORP | , 3910 | compliant | TDK | ||||||||
|
B32520C1104J000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 100 V | 5 % | 3910 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 400 | Special Lead Length Available On Request | 63 V | B32520(100V,7.5MM) | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 7 mm | 10 mm | 2.5 mm | EPCOS AG | , 3910 | compliant | TDK | EAR99 | 8532.25.00.70 |