Filter Your Search
1 - 2 of 2 results
|
B32520C1105M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 12 mm | 10.3 mm | 6 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32520C1105M000
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 12 mm | 10.3 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |