Filter Your Search
1 - 2 of 2 results
|
B32520C1154M000
TDK Corporation
|
Check for Price | Yes | Active | 150 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 8 mm | 10 mm | 3 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||||||
|
B32520C1154M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 100 V | 20 % | 3912 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 400 | Special Lead Length Available On Request | 63 V | B32520(100V,7.5MM) | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 8 mm | 10 mm | 3 mm | EPCOS AG | , 3912 | unknown | EAR99 | 8532.25.00.70 | TDK |