Filter Your Search
1 - 10 of 12 results
|
B32520C3104J289
TDK Epcos
|
$0.1699 | Yes | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 7.5 mm | WIRE | 8.5 mm | 10 mm | 4 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32520-C3104-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 160 | 160 V | B32520 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 7.5 mm | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.24.0060 | ||||||||
|
B32520-C3104-J
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | RADIAL LEADED, LEAD FREE | compliant | |||||||||||||||
|
B32520C3104J189
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | MATTE TIN | 7.5 mm | WIRE | 8.5 mm | 10 mm | 4 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32520C3104J003
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||||||
|
B32520-C3104-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
B32520C3104J289
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 7.5 mm | WIRE | 8.5 mm | 10 mm | 4 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32520-C3104-J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 160 | 160 V | B32520 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.24.0060 | ||||||||
|
B32520C3104J000
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 8.5 mm | 10 mm | 4 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32520C3104J003
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |