Filter Your Search
1 - 3 of 3 results
|
B32520C3153K189
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 nF | 250 V | 10 % | 3910 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE(V): 160 | 160 V | B32520 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 7.5 mm | WIRE | 7 mm | 10 mm | 2.5 mm | TDK CORP | , 3910 | compliant | TDK | |||||||
|
B32520-C3153-K189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 160 | 160 V | B32520 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 7.5 mm | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.24.0060 | ||||||||
|
B32520C3153K189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.70 |