Filter Your Search
1 - 3 of 3 results
|
B32521C6104M189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
B32521C6104M189
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||
|
B32521-C6104-M189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32521 | RATED AC VOLTAGE (V): 200 | 200 V | B32521 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 10 mm | WIRE | 13 mm | EPCOS AG | , | compliant |