Filter Your Search
1 - 2 of 2 results
|
B32522C3224J000
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32522C3224J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |