Filter Your Search
1 - 3 of 3 results
|
B32651A7332J189
TDK Corporation
|
Check for Price | Yes | Active | 3.3 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | TDK CORP | , 5120 | not_compliant | TDK | |||||||
|
B32651A7332J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | EPCOS AG | , 5120 | compliant | TDK | EAR99 | 8532.25.00.70 | ||||
|
B32651-A7332-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32651 | RATED AC VOLTAGE (V): 450 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant |