Filter Your Search
1 - 10 of 11 results
|
B32652-A3334-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32652 | RATED AC VOLTAGE (V): 160 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | ||||||||||||||
|
B32652-A3334-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 160 | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32652A3334K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32652A3334K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32652-A3334-K
TDK Corporation
|
Check for Price | Yes | Active | 330 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 160 | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | TDK CORP | , | compliant | TDK | ||||||||
|
B32652A3334K189
TDK Corporation
|
Check for Price | Yes | Active | 330 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | TDK CORP | , 7128 | not_compliant | TDK | ||||||||
|
B32652-A3334-K3
TDK Epcos
|
Check for Price | Yes | Obsolete | 330 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | Ammo Pack, Reel, Untaped, (See Image) | 160 V | e3 | 100 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||
|
B32652A3334K289
TDK Corporation
|
Check for Price | Yes | Active | 330 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | TDK CORP | , 7128 | not_compliant | TDK | ||||||||
|
B32652-A3334-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32652 | RATED AC VOLTAGE (V): 160 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | ||||||||||||||
|
B32652A3334K000
TDK Corporation
|
Check for Price | Yes | Active | 330 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | TDK CORP | , 7128 | compliant | TDK |