Filter Your Search
1 - 3 of 3 results
|
B32653A7104K189
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | TDK CORP | , | not_compliant | TDK | |||||||
|
B32653-A7104-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32653 | RATED AC VOLTAGE (V): 500 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED, LEAD FREE | not_compliant | EAR99 | 8532.24.0060 | |||||||||||
|
B32653A7104K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | EPCOS AG | , | not_compliant | TDK | EAR99 | 8532.25.00.70 |