Filter Your Search
1 - 5 of 5 results
|
B32654-A224-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
B32654-A224-J3
TDK Epcos
|
Check for Price | Yes | Obsolete | 220 nF | 1 kV | 50 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | Ammo Pack, Reel, Untaped, (See Image) | 250 V | B32654 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 27.5 mm | 31.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||
|
B32654-A224-J
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||
|
B32654-A224-J189
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||
|
B32654-A224-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |