Filter Your Search
1 - 7 of 7 results
|
B32672L8103K289
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | TDK CORP | , 7128 | compliant | TDK | |||||
|
B32672L8103K000
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | TDK CORP | , 7128 | compliant | TDK | |||||
|
B32672L8103K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | compliant | TDK | EAR99 | 8532.25.00.70 | ||
|
B32672L8103K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | compliant | TDK | EAR99 | 8532.25.00.70 | ||
|
B32672L8103K189
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | TDK CORP | , 7128 | compliant | TDK | EAR99 | 8532.25.00.70 | |||
|
B32672L8103K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | compliant | TDK | EAR99 | 8532.25.00.70 | ||
|
B32672L8103K003
TDK Corporation
|
Check for Price | Active | 10 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 |