Filter Your Search
1 - 10 of 42 results
|
B32798G4256K000
TDK Epcos
|
$17.0709 | Yes | Yes | Active | 25 µF | 1.05 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 50 mm | 57.5 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||
|
B32798G4256K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 25 µF | 1.05 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 50 mm | 57.5 mm | 35 mm | TDK CORP | , | compliant | |||||
|
B32798G4206J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 µF | 1.05 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 50 mm | 57.5 mm | 35 mm | TDK CORP | , | compliant | |||||
|
B32798G4186K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 18 µF | 1.05 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 45 mm | 57.5 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||
|
B32798G2756J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 75 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 50 mm | 57.5 mm | 35 mm | TDK CORP | , | compliant | |||||
|
B32798G4186K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 18 µF | 1.05 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 45 mm | 57.5 mm | 30 mm | TDK CORP | , | compliant | |||||
|
B32798G4186J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 18 µF | 1.05 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 45 mm | 57.5 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||
|
B32798G2556J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 55 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 45 mm | 57.5 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||
|
B32798G8306K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 30 µF | 875 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 50 mm | 57.5 mm | 35 mm | TDK CORP | , | compliant | |||||
|
B32798G3406J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 40 µF | 700 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 45 mm | 57.5 mm | 30 mm | TDK CORP | , | compliant |