Filter Your Search
1 - 2 of 2 results
|
B32914A3155M000
TDK Epcos
|
$2.2778 | Yes | Yes | Active | 1.5 µF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 330 V | e3 | CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 27.5 mm | WIRE | 27.5 mm | 31.5 mm | 18 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32914A3155M000
TDK Corporation
|
Check for Price | Yes | Active | 1.5 µF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 330 V | e3 | CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 27.5 mm | WIRE | 27.5 mm | 31.5 mm | 18 mm | TDK CORP | , | compliant | TDK |