Filter Your Search
1 - 2 of 2 results
|
B32921C3473M289
TDK Epcos
|
$0.1735 | Yes | Yes | Active | 47 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | EPCOS AG | , 5120 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32921C3473M289
TDK Corporation
|
$0.1816 | Yes | Active | 47 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | TDK CORP | , 5120 | not_compliant | TDK |