Filter Your Search
1 - 2 of 2 results
|
B32923C3474M189
TDK Epcos
|
$0.4264 | Yes | Yes | Active | 470 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 8.5 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32923C3474M189
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 8.5 mm | TDK CORP | , | not_compliant | TDK |