Filter Your Search
1 - 10 of 59 results
|
B32928C3206M000
TDK Epcos
|
$8.2677 | Active | 20 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | IEC60384-14 | 110 °C | -40 °C | 4 | Radial | BULK | NO | TIN | WIRE | 45 mm | 57.5 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32928C3256M000
TDK Epcos
|
$9.8040 | Active | 25 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | IEC60384-14 | 110 °C | -40 °C | 4 | Radial | BULK | NO | TIN | WIRE | 50 mm | 57.5 mm | 35 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32928C3256K000
TDK Epcos
|
$10.5325 | Active | 25 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | IEC60384-14 | 110 °C | -40 °C | 4 | Radial | BULK | NO | TIN | 52.5 mm | WIRE | 50 mm | 57.5 mm | 35 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32928C3306M000
TDK Epcos
|
$11.3142 | Active | 30 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | IEC60384-14 | 110 °C | -40 °C | 4 | Radial | BULK | NO | TIN | WIRE | 50 mm | 57.5 mm | 35 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32928E3406M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 40 µF | 500 V | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | 305 V | 110 °C | -40 °C | 2 | Radial | Bulk | 52.5 mm | 50 mm | 57.5 mm | 40 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||
|
B32928E3406M189
TDK Epcos
|
Check for Price | Obsolete | 40 µF | 500 V | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | 305 V | 110 °C | -40 °C | 2 | Radial | Bulk | 52.5 mm | 50 mm | 57.5 mm | 40 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
B32928E3256M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 25 µF | 500 V | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | 305 V | 110 °C | -40 °C | 2 | Radial | Bulk | 52.5 mm | 45 mm | 57.5 mm | 30 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||
|
B32928C3306M189
TDK Epcos
|
Check for Price | Active | FILM CAPACITOR | B32928C | EPCOS AG | , | unknown | |||||||||||||||||||||||||||||
|
B32928C3256M289
TDK Epcos
|
Check for Price | Active | FILM CAPACITOR | B32928C | EPCOS AG | , | unknown | |||||||||||||||||||||||||||||
|
B32928E3406K000
TDK Epcos
|
Check for Price | Yes | Obsolete | 40 µF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 305 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |