Filter Your Search
1 - 2 of 2 results
|
B32934B3105M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 500 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 305 V | e3 | AEC-Q200; CSA; IEC; UL | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32934B3105M000
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 500 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 305 V | e3 | AEC-Q200; CSA; IEC; UL | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | TDK CORP | , | compliant | TDK |