Filter Your Search
1 - 1 of 1 results
|
B37930K5030C960
TDK Epcos
|
Check for Price | No | Obsolete | 3 pF | 50 V | 6.41 % | 0603 | C0G | 6.41 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | CHIP | unknown | EAR99 | 8532.24.00.20 | TDK |