Filter Your Search
1 - 10 of 10 results
|
2PB3BH2A3EMD
Winchester Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 45 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 8u inch | PRESS FIT | 0.701 inch | 0.669 inch | 1.889 inch | 0.17 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
2PB3BH2A3GMD
Winchester Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 45 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | PRESS FIT | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 8u inch | WIRE WRAP | 0.701 inch | 0.669 inch | 1.889 inch | 0.535 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
2PB3BH1A3GMD
Winchester Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 45 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | PRESS FIT | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 8u inch | WIRE WRAP | 0.701 inch | 0.669 inch | 1.889 inch | 0.535 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
2PB3BH1A3EMD
Winchester Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 45 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 8u inch | PRESS FIT | 0.701 inch | 0.669 inch | 1.889 inch | 0.17 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
2PB3BH2A3FMD
Winchester Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 45 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | PRESS FIT | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 8u inch | WIRE WRAP | 0.701 inch | 0.669 inch | 1.889 inch | 0.465 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
2PB3BH1A3FMD
Winchester Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 45 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | PRESS FIT | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 8u inch | WIRE WRAP | 0.701 inch | 0.669 inch | 1.889 inch | 0.465 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
2PB3BH1A3HMD
Winchester Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 45 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | PRESS FIT | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 8u inch | WIRE WRAP | 0.701 inch | 0.669 inch | 1.889 inch | 0.615 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
2PB3BH2A3JMD
Winchester Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 45 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | PRESS FIT | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 8u inch | WIRE WRAP | 0.701 inch | 0.669 inch | 1.889 inch | 0.67 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
2PB3BH2A3HMD
Winchester Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 45 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | PRESS FIT | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 8u inch | WIRE WRAP | 0.701 inch | 0.669 inch | 1.889 inch | 0.615 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
2PB3BH1A3JMD
Winchester Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 45 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | PRESS FIT | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 8u inch | WIRE WRAP | 0.701 inch | 0.669 inch | 1.889 inch | 0.67 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 |