Parametric results for: b400a under Telecom Filters

Filter Your Search

1 - 10 of 175 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: b400
Select parts from the table below to compare.
Compare
Compare
B4003NLT
Pulse Electronics Corporation
$2.4300 Yes Transferred COMMON MODE CHOKE 2 85 °C -40 °C 8 TAPE AND REEL 8.76 mm 9.02 mm 7.62 mm ROHS COMPLIANT PACKAGE-8 TELECOM FILTER SURFACE MOUNT
B4003NL
Pulse Electronics Corporation
$2.4478 Yes Yes Transferred COMMON MODE CHOKE 2 e3 85 °C -40 °C 8 TUBE Matte Tin (Sn) 8.76 mm 9.02 mm 7.62 mm ROHS COMPLIANT PACKAGE-8 TELECOM FILTER SURFACE MOUNT
CFB400W-48S28
Cincon Electronics Corporation
$198.3329 Yes Active 48 V 28 V 75 V 18 V 22.4 V 30.8 V 14.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 90.5 % 0.2 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT; UNDER VOL 0.1 Vrms HYBRID 400 W 120 ms R-PXMA-P16 CE; C-UL-US; UL 100 °C -40 °C 16 PLASTIC/EPOXY XMA MODULE,16LEAD(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 61 mm 116.8 mm 13.2 mm FULL BRICK PACKAGE-16 EAR99
CFB400W-24S28
Cincon Electronics Corporation
$208.2870 Yes Active 24 V 28 V 36 V 9 V 22.4 V 30.8 V 14.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 87 % 0.2 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT; UNDER VOL 0.1 Vrms HYBRID 400 W 120 ms R-PXMA-P16 CE; C-UL-US; UL 100 °C -40 °C 16 PLASTIC/EPOXY XMA MODULE,16LEAD(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 61 mm 116.8 mm 13.2 mm FULL BRICK PACKAGE-16 EAR99
CFB400W-24S48
Cincon Electronics Corporation
$209.4119 Yes Active 24 V 48 V 36 V 9 V 38.4 V 52.8 V 8.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 86.5 % 0.2 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT; UNDER VOL 0.12 Vrms HYBRID 400 W 120 ms R-PXMA-P16 CE; C-UL-US; UL 100 °C -40 °C 16 PLASTIC/EPOXY XMA MODULE,16LEAD(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 61 mm 116.8 mm 13.2 mm FULL BRICK PACKAGE-16 EAR99
CFB400W-48S48
Cincon Electronics Corporation
$212.6821 Yes Active 48 V 48 V 75 V 18 V 38.4 V 52.8 V 8.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 89.5 % 0.2 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT; UNDER VOL 0.12 Vrms HYBRID 400 W 120 ms R-PXMA-P16 CE; C-UL-US; UL 100 °C -40 °C 16 PLASTIC/EPOXY XMA MODULE,16LEAD(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 61 mm 116.8 mm 13.2 mm FULL BRICK PACKAGE-16 EAR99
CFB400W-24S24
Cincon Electronics Corporation
$214.0436 Yes Active 24 V 24 V 36 V 9 V 19.2 V 26.4 V 16.7 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.2 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT; UNDER VOL 0.1 Vrms HYBRID 400 W 120 ms R-PXMA-P16 CE; C-UL-US; UL 100 °C -40 °C 16 PLASTIC/EPOXY XMA MODULE,16LEAD(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 61 mm 116.8 mm 13.2 mm FULL BRICK PACKAGE-16 EAR99
CFB400W-24S12
Cincon Electronics Corporation
$225.3187 Yes Active 24 V 12 V 36 V 9 V 9.6 V 13.2 V 33.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.2 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT; UNDER VOL 0.06 Vrms HYBRID 400 W 120 ms R-PXMA-P16 CE; C-UL-US; UL 100 °C -40 °C 16 PLASTIC/EPOXY XMA MODULE,16LEAD(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 61 mm 116.8 mm 13.2 mm FULL BRICK PACKAGE-16 EAR99
CFB400W-24S05
Cincon Electronics Corporation
$228.5490 Yes Active 24 V 5 V 36 V 9 V 4 V 5.5 V 80 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 87.5 % 0.2 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT; UNDER VOL 0.04 Vrms HYBRID 400 W 120 ms R-PXMA-P16 CE; C-UL-US; UL 100 °C -40 °C 16 PLASTIC/EPOXY XMA MODULE,16LEAD(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 61 mm 116.8 mm 13.2 mm FULL BRICK PACKAGE-16 EAR99
CFB400W-48S05
Cincon Electronics Corporation
$234.7283 Yes Active 48 V 5 V 75 V 18 V 4 V 5.5 V 80 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.2 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT; UNDER VOL 0.04 Vrms HYBRID 400 W 120 ms R-PXMA-P16 CE; C-UL-US; UL 100 °C -40 °C 16 PLASTIC/EPOXY XMA MODULE,16LEAD(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 61 mm 116.8 mm 13.2 mm FULL BRICK PACKAGE-16 EAR99