Filter Your Search
1 - 2 of 2 results
|
B41112A5475M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 4.7 µF | 25 V | 22 mA | 20 % | 1817 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41112 | 85 °C | -40 °C | 2 | SMT | TR | 5.4 mm | 4.6 mm | 4.3 mm | TDK CORP | , 1817 | compliant | EAR99 | ||||||||||
|
B41112A5475M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 25 V | 16 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41112 | 3 µA | 0.14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | FLAT | EPCOS AG | , 1717 | compliant | EAR99 |