Filter Your Search
1 - 6 of 6 results
|
B41231B8278M007
TDK Epcos
|
Check for Price | Active | 2.7 mF | 63 V | 3.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.402 mA | 0.25 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Ammo Pack | NO | 10 mm | SNAP-IN | 25.4 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
B41231B8278M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.7 mF | 63 V | 3.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.402 mA | 0.25 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 25.4 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B41231B8278M000
TDK Corporation
|
Check for Price | Yes | Active | 2.7 mF | 63 V | 3.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.402 mA | 0.25 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 25.4 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B41231B8278M002
TDK Corporation
|
Check for Price | Yes | Active | 2.7 mF | 63 V | 3.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.402 mA | 0.25 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 25.4 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B41231B8278M007
TDK Corporation
|
Check for Price | Yes | Active | 2.7 mF | 63 V | 3.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.402 mA | 0.25 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Ammo Pack | NO | 10 mm | SNAP-IN | 25.4 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B41231B8278M002
TDK Epcos
|
Check for Price | Active | 2.7 mF | 63 V | 3.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.402 mA | 0.25 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 25.4 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 |