Filter Your Search
1 - 2 of 2 results
|
B41252A0478M000
TDK Epcos
|
$3.2923 | Yes | Yes | Active | 4.7 mF | 80 V | 4.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.52 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B41252A0478M000
TDK Corporation
|
Check for Price | Yes | Active | 4.7 mF | 80 V | 4.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.52 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |