Filter Your Search
1 - 4 of 4 results
|
B41458B8478M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 63 V | 4.9 A | 20 % | 60 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41458 | B41458 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | LUG | 35.7 mm | 55.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | ||
|
B41458-B8478-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 63 V | 4.9 A | 20 % | 60 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41458 | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | ||||||||
|
B41458B8478M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 4.7 mF | 63 V | 4.9 A | 20 % | 60 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41458 | B41458 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | LUG | 35.7 mm | 55.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | |||
|
B41458-B8478-M
TDK Corporation
|
Check for Price | Yes | Obsolete | 4.7 mF | 63 V | 4.9 A | 20 % | 60 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41458 | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | compliant |