Filter Your Search
1 - 10 of 219 results
|
B41550-E9478-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 4.7 mF | 100 V | 10 A | 30 % | 29 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | compliant | |||||||||||||||
|
B41550-A8478-Q
TDK Epcos
|
Check for Price | Yes | Obsolete | 4.7 mF | 63 V | 30 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Other Voltage and Capactances on Request | B41550 | 105 °C | -55 °C | 2 | Radial | EPCOS AG | , | unknown | EAR99 | |||||||||||||||||
|
B41550E5339Q000
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | 33 mF | 25 V | 15 A | 30 % | 15 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 22.2 mm | BINDING POST | 51.6 mm | 80.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | TDK | |||||
|
B41550-E7109-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 40 V | 9.4 A | 30 % | 27 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | compliant | |||||||||||||||
|
B41550E9338Q000
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | 3.3 mF | 100 V | 8 A | 30 % | 37 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 12.7 mm | BINDING POST | 35.7 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | TDK | |||||
|
B41550-A5150-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 150 mF | 25 V | 26 A | 30 % | 7 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | unknown | |||||||||||||||
|
B41550E5339Q008
TDK Corporation
|
Check for Price | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
B41550E7159Q000
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 mF | 40 V | 11 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41550 | B41550 | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 12.7 mm | BINDING POST | 35.7 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
B41550E9159Q000
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 mF | 100 V | 18 A | 30 % | 13 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 28.5 mm | BINDING POST | 64.3 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | |||||||
|
B41550E8478Q000
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | 4.7 mF | 63 V | 8.7 A | 30 % | 31 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 12.7 mm | BINDING POST | 35.7 mm | 80.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | TDK |