Filter Your Search
1 - 10 of 16 results
|
B41821A4477M000
TDK Epcos
|
$0.2072 | Yes | Yes | Active | 470 µF | 16 V | 500 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 75 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41821A4477M003
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 500 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||
|
B41821A4477M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 500 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||
|
B41821A4477M009
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 500 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||
|
B41821A4477M001
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 500 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||
|
B41821-A4477-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 500 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | e3 | 85 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||
|
B41821A4477M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 500 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||
|
B41821A4477M001
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 500 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||
|
B41821A4477M003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 500 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||
|
B41821A4477M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 500 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |