Filter Your Search
1 - 2 of 2 results
|
B41821A7478M000
TDK Corporation
|
Check for Price | Yes | Active | 4.7 mF | 35 V | 2.3 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 1.645 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41821A7478M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 mF | 35 V | 2.3 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 1.645 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |